Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
PAPicoBlade 53398
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)
Number of Positions
38
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockLocking Ramp
Insulation Height
0.185" (4.70mm)0.224" (5.69mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
Copper AlloyPhosphor Bronze
Features
Pick and Place, Solder RetentionSolder Retention
Operating Temperature
-25°C ~ 85°C-
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM03B-PASS-TBT(LF)(SN)
SM03B-PASS-TBT
CONN HEADER SMD R/A 3POS 2MM
JST Sales America Inc.
261,258
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.52513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.224" (5.69mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
53398-0890, 53398-0871
0533980871
CONN HEADER SMD 8POS 1.25MM
Molex
16,117
In Stock
1 : ¥8.95000
Cut Tape (CT)
1,400 : ¥4.93269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.