Headers, Male Pins

Results: 2
Series
C-Grid III 90120Mini-Fit Jr 5566
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
34
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.266" (6.75mm)-
Contact Length - Post
0.114" (2.90mm)0.138" (3.50mm)
Overall Contact Length
0.478" (12.15mm)-
Insulation Height
0.098" (2.50mm)0.504" (12.80mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Insulation Material
Polyamide (PA66), Nylon 6/6Polyester, Glass Filled
Features
-Board Lock
Operating Temperature
-55°C ~ 125°C-
Insulation Color
BlackNatural
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid III 90120 Gold 3 Position
0901200763
CONN HEADER VERT 3POS 2.54MM
Molex
10,262
In Stock
1 : ¥9.61000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0039302042
0039302042
CONN HEADER VERT 4POS 4.2MM
Molex
3,386
In Stock
1 : ¥20.52000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.