Headers, Male Pins

Results: 5
Manufacturer
Assmann WSW ComponentsHarwin Inc.Samtec Inc.
Series
-Datamate J-TekHTSWKONA
Packaging
BagTrayTube
Contact Type
Male PinMale Pin, Power
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.335" (8.50mm)
Number of Positions
461426
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Push-PullThreaded
Contact Length - Mating
0.224" (5.70mm)0.230" (5.84mm)-
Contact Length - Post
0.100" (2.54mm)0.130" (3.30mm)0.173" (4.40mm)0.177" (4.50mm)-
Overall Contact Length
0.430" (10.92mm)-
Insulation Height
0.100" (2.54mm)0.220" (5.60mm)0.234" (5.95mm)0.354" (9.00mm)0.374" (9.50mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
Beryllium CopperBrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass FilledPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Keying SlotKeying Slot, Mating Flange, Mounting Flange, Mounting HardwareMating Flange, Mounting Flange
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackGrayNatural
Current Rating (Amps)
2.2A3A60A per ContactVaries by Wire Gauge
Voltage Rating
800V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AWHx-14G
AWHW 14G-0202-T
CONN HEADER VERT 14POS 2.54MM
Assmann WSW Components
4,500
In Stock
1 : ¥5.17000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.224" (5.70mm)
0.130" (3.30mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
M80-5110642
M80-5110642
CONN HEADER VERT 6POS 2MM
Harwin Inc.
844
In Stock
1 : ¥121.51000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.173" (4.40mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5122642
M80-5122642
CONN HEADER SMD 26POS 2MM
Harwin Inc.
793
In Stock
1 : ¥164.77000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Threaded
-
-
-
0.234" (5.95mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
KA1-MV10405M1
KA1-MV10405M1
CONN HDR 8.5MM VERT PCB 4POS
Harwin Inc.
70
In Stock
1 : ¥433.23000
Tube
Tube
Active
Header
Male Pin, Power
0.335" (8.50mm)
4
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.177" (4.50mm)
-
0.374" (9.50mm)
Circular
Gold
-
Gold
Beryllium Copper
Polyphenylene Sulfide (PPS)
Mating Flange, Mounting Flange
-65°C ~ 150°C
-
UL94 V-0
Black
60A per Contact
-
HTSW-1xx-07-x-S
HTSW-106-07-L-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
592
In Stock
3,802
Factory
1 : ¥7.72000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.