Headers, Male Pins

Results: 2
Manufacturer
Harwin Inc.JST Sales America Inc.
Series
M22PHD
Connector Type
HeaderHeader, Cuttable
Number of Positions
224
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.114" (2.90mm)0.138" (3.50mm)
Contact Length - Post
0.091" (2.30mm)0.118" (3.00mm)
Overall Contact Length
0.287" (7.30mm)0.291" (7.40mm)
Insulation Height
0.059" (1.50mm)0.256" (6.50mm)
Contact Finish - Mating
GoldTin
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6T
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact3A
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B24B-PHDSS
B24B-PHDSS
CONN HEADER VERT 24POS 2MM
JST Sales America Inc.
21,748
In Stock
1 : ¥8.46000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.114" (2.90mm)
0.118" (3.00mm)
0.291" (7.40mm)
0.256" (6.50mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
M22 2 Pos
M22-2510205
CONN HEADER VERT 2POS 2MM
Harwin Inc.
30,591
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.091" (2.30mm)
0.287" (7.30mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.