Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,947 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.135" (3.43mm) | 0.500" (12.70mm) | 0.365" (9.27mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
17,297 In Stock | 1 : ¥13.87000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.472" (12.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - |