Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Header | Male Blade | - | 32 | 5 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | - | 0.102" (2.60mm) | - | 1.063" (27.00mm) | Rectangular | Tin | - | Tin | Copper Alloy | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 85°C | - | - | Black | 3A, 13A | 14VDC | |||
0 In Stock Check Lead Time | 1,100 : ¥15.15769 Bulk | Bulk | Active | Header | Male Pin | - | 27 | 5 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.102" (2.60mm) | - | 0.949" (24.10mm) | Square | Tin | - | Tin | Copper Alloy | Syndiotactic Polystyrene (SPS) | - | -40°C ~ 85°C | - | UL94 V-0 | Black | 5A | 500V | |||
0 In Stock Check Lead Time | 1,650 : ¥15.30138 Tube | Tube | Active | Header | Male Pin | - | 12 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.102" (2.60mm) | - | 0.949" (24.10mm) | Square | Tin | - | Tin | Copper Alloy | Syndiotactic Polystyrene (SPS) | - | -40°C ~ 85°C | - | UL94 V-0 | Green | 30A | 500V | |||
0 In Stock Check Lead Time | 1,100 : ¥16.71114 Tube | Tube | Active | Header | Male Blade; Male Pin | - | 25 | 5 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.102" (2.60mm) | - | 0.949" (24.10mm) | Rectangular | Tin | - | Tin | Copper Alloy | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 85°C | - | - | Green | Varies by Wire Gauge | 14VDC |