Headers, Male Pins

Results: 2
Manufacturer
Adam TechMolex
Series
PH2RAPico-Clasp 501331
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.039" (1.00mm)0.100" (2.54mm)
Number of Positions
1028
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.235" (5.97mm)-
Contact Length - Post
0.120" (3.05mm)-
Insulation Height
0.197" (5.00mm)0.213" (5.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
40.0µin (1.02µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501331-1007
5013311007
CONN HEADER SMD 10POS 1MM
Molex
4,818
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,100 : ¥4.09155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
PH2 Series
PH2RA-28-UA
CONN HEADER R/A 28POS 2.54MM
Adam Tech
404
In Stock
1 : ¥5.99000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
28
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
-
0.197" (5.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.