Headers, Male Pins

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Micro-Fit 3.0 43650Mini-Fit Jr 5569Universal MATE-N-LOK
Packaging
BulkTray
Pitch - Mating
0.118" (3.00mm)0.165" (4.20mm)0.250" (6.35mm)
Number of Positions
346
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Post
0.125" (3.18mm)0.142" (3.60mm)0.160" (4.06mm)
Insulation Height
0.360" (9.14mm)0.378" (9.60mm)0.390" (9.91mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
Board GuideBoard LockMounting Flange
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
12A-
Voltage Rating
600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5569 6 Position Natural
0039301060
CONN HEADER R/A 6POS 4.2MM
Molex
42,347
In Stock
12,000
Factory
1 : ¥9.28000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
43650-0415
0436500415
CONN HEADER VERT 4POS 3MM
Molex
13,014
In Stock
1 : ¥10.51000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
1-350943-0
1-350943-0
CONN HEADER R/A 3POS 6.35MM
TE Connectivity AMP Connectors
14,551
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.160" (4.06mm)
-
0.360" (9.14mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Mounting Flange
-40°C ~ 105°C
-
UL94 V-0
White
12A
600VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.