Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,723 In Stock | 1 : ¥4.02000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.118" (3.00mm) | - | 0.335" (8.51mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
1,627 In Stock | 1 : ¥25.37000 Cut Tape (CT) 200 : ¥20.27535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.365" (9.27mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | - | Keying Slot, Pick and Place | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A | - |