Headers, Male Pins

Results: 2
Series
FTSHMMT
Packaging
BulkTape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
420
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Length - Mating
0.120" (3.05mm)0.175" (4.45mm)
Insulation Height
0.079" (2.00mm)0.099" (2.51mm)
Current Rating (Amps)
3A3.4A per Contact
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH 1xx-0x-x-DV-x
FTSH-110-01-L-DV
CONN HEADER SMD 20POS 1.27MM
Samtec Inc.
995
In Stock
6,612
Factory
Value Added Item
1 : ¥30.21000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
MMT-104-02-x-SH
MMT-104-02-L-SH-TR
CONN HEADER SMD R/A 4POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
975 : ¥9.11255
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.175" (4.45mm)
-
-
0.079" (2.00mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.