Headers, Male Pins

Results: 2
Series
HPMTSW
Pitch - Mating
0.100" (2.54mm)0.200" (5.08mm)
Number of Positions
1115
Number of Rows
13
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Insulation Height
0.100" (2.54mm)0.320" (8.13mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)-
Contact Material
Copper AlloyPhosphor Bronze
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Voltage Rating
850VAC, 1200VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER R/A 15POS 2.54MM
TSW-105-08-F-T-RA
CONN HEADER R/A 15POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥11.99000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
15
3
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
-
0.320" (8.13mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
.200" POWER TERMINAL STRIP
HPM-11-02-T-S-RA
.200" POWER TERMINAL STRIP
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥41.87000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
11
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
-
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
850VAC, 1200VDC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.