Headers, Male Pins

Results: 5
Manufacturer
MolexSamtec Inc.
Series
C-Grid 70246Flex Stack, TSTKK254, 6410Power Mate® IPBT
Packaging
BulkTube
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
232040
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.250" (6.35mm)0.260" (6.60mm)0.295" (7.49mm)
Contact Length - Post
0.115" (2.92mm)0.130" (3.30mm)0.135" (3.43mm)0.140" (3.56mm)
Overall Contact Length
0.480" (12.19mm)0.500" (12.70mm)0.510" (12.95mm)0.560" (14.22mm)
Insulation Height
0.350" (8.89mm)0.365" (9.27mm)0.380" (9.65mm)0.461" (11.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)100.0µin (2.54µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3.4A per Contact-
Voltage Rating
400VAC, 565VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022272031
0022272031
CONN HEADER VERT 3POS 2.54MM
Molex
131,783
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
TST-110-0x-G-D
TST-110-01-G-D
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
375
In Stock
522
Factory
1 : ¥30.87000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.115" (2.92mm)
0.480" (12.19mm)
0.350" (8.89mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
IPBT-102-H1-T-S
IPBT-102-H1-T-S
CONN HEADER VERT 2POS 4.2MM
Samtec Inc.
2,235
In Stock
1,425
Factory
1 : ¥12.07000
Tube
Tube
Active
Header
Male Pin
0.165" (4.20mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.260" (6.60mm)
0.130" (3.30mm)
0.510" (12.95mm)
0.380" (9.65mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
TST-102-01-G-S
TST-102-01-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥19.29000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.115" (2.92mm)
0.480" (12.19mm)
0.350" (8.89mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
CONN HEADER VERT 40POS 2.54MM
0702464002
CONN HEADER VERT 40POS 2.54MM
Molex
0
In Stock
Check Lead Time
3,200 : ¥33.22916
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
0.500" (12.70mm)
0.365" (9.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-
-
UL94 V-0
Black
-
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.