Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,420 In Stock | 1 : ¥2.22000 Cut Tape (CT) 1,500 : ¥0.74917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.069" (1.75mm) | - | - | 0.116" (2.95mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A (AC/DC) | 50VAC | |||
9,908 In Stock | 1 : ¥1.40000 Cut Tape (CT) 1,500 : ¥0.61573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.039" (1.00mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.069" (1.75mm) | - | - | 0.116" (2.95mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A (AC/DC) | 50VAC |