Headers, Male Pins

Results: 3
Manufacturer
On Shore Technology Inc.Würth Elektronik
Series
302WR-PHD
Packaging
BulkTray
Number of Positions
1424
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.122" (3.10mm)
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.200" (5.08mm)0.358" (9.10mm)
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Gold
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolyester, Glass Filled
Features
-Keying Slot
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S141
302-S141
CONN HEADER VERT 14POS 2.54MM
On Shore Technology Inc.
59,498
In Stock
1 : ¥3.12000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61302421121
61302421121
CONN HEADER VERT 24POS 2.54MM
Würth Elektronik
1,147
In Stock
1 : ¥12.89000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
61302421021
61302421021
CONN HEADER R/A 24POS 2.54MM
Würth Elektronik
668
In Stock
1 : ¥13.63000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.200" (5.08mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.