Headers, Male Pins

Results: 2
Manufacturer
Harwin Inc.Sullins Connector Solutions
Series
Gecko MTSBH21
Packaging
StripTray
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)
Number of Positions
26 (24 + 2 Power)50
Row Spacing - Mating
0.049" (1.25mm)0.079" (2.00mm)
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Push-PullScrew Lock
Contact Length - Post
0.110" (2.79mm)0.130" (3.30mm)
Insulation Height
0.208" (5.30mm)0.220" (5.60mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
-Flash
Contact Material
Beryllium Copper, Phosphor BronzeBrass
Insulation Material
Polyamide (PA), NylonPolyamide (PA4T), Nylon 4T
Features
Keying SlotMating Flange, Mounting Flange, Polarizing Key
Operating Temperature
-65°C ~ 150°C-40°C ~ 105°C
Insulation Color
BlackGreen
Current Rating (Amps)
2A2A, 10A
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3,749
In Stock
1 : ¥11.08000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
2A
-
MFG_G125-MH124M4-02AD000P
G125-MH124M4-02AD000P
HDR MALE R/A 2PWR + 24SIGNAL
Harwin Inc.
13
In Stock
1 : ¥628.79000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
26 (24 + 2 Power)
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Screw Lock
-
0.130" (3.30mm)
-
0.208" (5.30mm)
Circular
Gold
-
Gold
Beryllium Copper, Phosphor Bronze
Polyamide (PA4T), Nylon 4T
Mating Flange, Mounting Flange, Polarizing Key
-65°C ~ 150°C
-
UL94 V-0
Green
2A, 10A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.