Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.Samtec Inc.Sullins Connector Solutions
Series
-FTSHPA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
24610
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)-
Contact Length - Post
0.120" (3.05mm)-
Overall Contact Length
0.448" (11.39mm)-
Insulation Height
0.098" (2.50mm)0.099" (2.51mm)0.350" (8.89mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Features
-Board Guide, Pick and Place, Solder RetentionKeying Shroud
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A3A per Contact3.4A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
14,633
In Stock
1 : ¥6.08000
Cut Tape (CT)
500 : ¥3.79736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.350" (8.89mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
26,845
In Stock
1 : ¥6.49000
Cut Tape (CT)
500 : ¥4.03692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.350" (8.89mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Guide, Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
FTSH-105-0x-x-DV-K-(P)
FTSH-105-01-L-DV-K-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
21,787
In Stock
2,200
Factory
1 : ¥21.51000
Cut Tape (CT)
550 : ¥13.93040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
PREC0xxSAAN-RC
PREC006SAAN-RC
CONN HEADER VERT 6POS 2.54MM
Sullins Connector Solutions
6,629
In Stock
Value Added Item
1 : ¥1.23000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.