Headers, Male Pins

Results: 4
Manufacturer
Cvilux USAJST Sales America Inc.
Series
CI15PH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)
Number of Positions
2468
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Length - Mating
0.093" (2.36mm)0.130" (3.30mm)
Insulation Height
0.199" (5.05mm)0.217" (5.51mm)
Contact Finish Thickness - Mating
120.0µin (3.05µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Plastic, Halogen FreePolyamide (PA6T), Nylon 6T
Features
Pick and Place, Solder RetentionSolder Retention
Current Rating (Amps)
1A (AC/DC)2A
Voltage Rating
50VAC100V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S2B-PH-SM3-TB
S2B-PH-SM4-TB
CONN HEADER SMD R/A 2POS 2MM
JST Sales America Inc.
107,403
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.43987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
S6B-PH-SM3-TB
S6B-PH-SM4-TB
CONN HEADER SMD R/A 6POS 2MM
JST Sales America Inc.
7,543
In Stock
1 : ¥7.31000
Cut Tape (CT)
1,000 : ¥4.00991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
S8B-PH-SM3-TB
S8B-PH-SM4-TB
CONN HEADER SMD R/A 8POS 2MM
JST Sales America Inc.
20,117
In Stock
1 : ¥7.88000
Cut Tape (CT)
1,000 : ¥4.35136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
CI150xM1VR0-NH
CI1504M1VR0-NH
4 POS 1.50MM(.059) WIRE TO BOARD
Cvilux USA
5,595
In Stock
1 : ¥3.61000
Cut Tape (CT)
900 : ¥1.27243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.093" (2.36mm)
-
-
0.199" (5.05mm)
Square
Tin
120.0µin (3.05µm)
Tin
Brass
Plastic, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.