Headers, Male Pins

Results: 3
Manufacturer
MolexSullins Connector Solutions
Series
-KK254, 42375KK254, 6373
Connector Type
HeaderHeader, Breakaway
Number of Positions
2816
Shrouding
Shrouded - 1 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)0.140" (3.56mm)0.230" (5.84mm)
Overall Contact Length
0.505" (12.83mm)0.558" (14.18mm)0.560" (14.22mm)
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)0.322" (8.18mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
20.0µin (0.51µm)100.0µin (2.54µm)-
Contact Material
-Brass
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackWhite
Current Rating (Amps)
3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-11-2022
0022112022
CONN HEADER VERT 2POS 2.54MM
Molex
39,149
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Gold
20.0µin (0.51µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
KK42375 Series Tin xx Pins
0022284162
CONN HEADER VERT 16POS 2.54MM
Molex
14,185
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
16
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.120" (3.05mm)
0.505" (12.83mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
PRECxxxSABN-RC Series
PREC008SABN-RC
CONN HEADER VERT 8POS 2.54MM
Sullins Connector Solutions
1,282
In Stock
Value Added Item
1 : ¥1.48000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.230" (5.84mm)
0.558" (14.18mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.