Headers, Male Pins

Results: 4
Manufacturer
MolexWürth Elektronik
Series
KK396, 41771Mini-Fit Jr 5566WR-WTB
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.156" (3.96mm)-
Number of Positions
234
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.138" (3.50mm)0.450" (11.43mm)-
Contact Length - Post
0.138" (3.50mm)0.140" (3.56mm)-
Overall Contact Length
0.720" (18.29mm)-
Insulation Height
0.130" (3.30mm)0.263" (6.67mm)0.504" (12.80mm)
Contact Finish Thickness - Mating
35.4µin (0.90µm)60.0µin (1.52µm)-
Contact Material
-BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9TPolyester, Glass Filled
Features
-Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C-
Insulation Color
BeigeNatural
Current Rating (Amps)
2A-
Voltage Rating
100V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
39-28-1023, 39-28-8020
0039288020
CONN HEADER VERT 2POS
Molex
57,935
In Stock
19,200
Factory
1 : ¥6.16000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
620303124022
620303124022
CONN HEADER SMD 3POS 2MM
Würth Elektronik
408
In Stock
1 : ¥10.02000
Cut Tape (CT)
750 : ¥5.86180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.138" (3.50mm)
-
-
0.263" (6.67mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Beige
2A
100V
620304124022
620304124022
CONN HEADER SMD 4POS 2MM
Würth Elektronik
728
In Stock
1 : ¥11.49000
Cut Tape (CT)
750 : ¥6.76488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.138" (3.50mm)
-
-
0.263" (6.67mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Beige
2A
100V
0026602020
0026602020
CONN HEADER VERT 2POS 3.96MM
Molex
12,431
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.130" (3.30mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.