Headers, Male Pins

Results: 2
Manufacturer
Adam TechMolex
Series
KK254, 6373PH1RB
Packaging
BagBulk
Number of Positions
69
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.235" (5.97mm)0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)0.140" (3.56mm)
Overall Contact Length
0.560" (14.22mm)-
Insulation Height
0.098" (2.50mm)0.322" (8.18mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)Flash
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackWhite
Current Rating (Amps)
3A-
Voltage Rating
250VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232061
0022232061
CONN HEADER VERT 6POS 2.54MM
Molex
5,788
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
PH Series
PH1RB-09-UA
CONN HEADER R/A 9POS 2.54MM
Adam Tech
351
In Stock
1 : ¥2.46000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
9
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.