NRPN042PARN-RC

DigiKey Part Number
S5803-04-ND
Manufacturer
Manufacturer Product Number
NRPN042PARN-RC
Description
CONN HEADER R/A 8POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.26100¥42.61
100¥3.50970¥350.97
500¥3.05224¥1,526.12
1,000¥2.51803¥2,518.03
5,000¥2.21282¥11,064.10
10,000¥2.18012¥21,801.20
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 4POS 2MM
In-Stock: 6776
Unit Price: ¥2.79000
CONN HEADER R/A 6POS 2MM
In-Stock: 11063
Unit Price: ¥3.69000
CONN HEADER R/A 10POS 2MM
In-Stock: 2926
Unit Price: ¥5.50000
CONN HEADER R/A 12POS 2MM
In-Stock: 3240
Unit Price: ¥6.65000
CONN HEADER R/A 14POS 2MM
In-Stock: 0
Unit Price: ¥7.72000