Headers, Male Pins

Results: 5
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
AMP-LatchAMPMODU System 50TSMTSWVAL-U-LOK
Packaging
BulkTrayTube
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.165" (4.20mm)-
Number of Positions
28101424
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.125" (3.18mm)0.230" (5.84mm)0.240" (6.10mm)-
Contact Length - Post
0.100" (2.54mm)0.115" (2.92mm)0.120" (3.05mm)0.138" (3.50mm)-
Overall Contact Length
0.445" (11.30mm)-
Insulation Height
0.100" (2.54mm)0.120" (3.05mm)0.290" (7.37mm)0.388" (9.86mm)0.504" (12.80mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)80.0µin (2.03µm)
Contact Finish - Post
GoldTin
Contact Material
BrassBrass AlloyCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Board GuideBoard LockKeying Slot
Operating Temperature
-65°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact9A-
Voltage Rating
30VAC600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5103309-1
5103309-1
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
3,815
In Stock
1 : ¥13.22000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
1-104069-2, 6-104069-2
6-104069-2
CONN HEADER R/A 24POS 1.27MM
TE Connectivity AMP Connectors
578
In Stock
1 : ¥59.93000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
24
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.125" (3.18mm)
0.100" (2.54mm)
-
0.290" (7.37mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Board Guide
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
TSM-1xx-01-x-SH
TSM-108-01-L-SH
CONN HEADER SMD R/A 8POS 2.54MM
Samtec Inc.
288
In Stock
1 : ¥13.22000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.120" (3.05mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-101-23-G-D
CONN HEADER VERT 2POS
Samtec Inc.
4,450
In Stock
4,464
Factory
Value Added Item
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.115" (2.92mm)
0.445" (11.30mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
1-1586040-4
1-1586040-4
CONN HEADER VERT 14POS 4.2MM
TE Connectivity AMP Connectors
135
In Stock
165 : ¥8.77655
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
14
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Natural
9A
600VAC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.