Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Micro-Fit 3.0 43045Universal MATE-N-LOK
Packaging
BulkTray
Pitch - Mating
0.118" (3.00mm)0.250" (6.35mm)
Number of Positions
34
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Contact Length - Post
0.125" (3.18mm)0.160" (4.06mm)
Insulation Height
0.290" (7.37mm)0.360" (9.14mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
Brass AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Features
Board LockMounting Flange
Insulation Color
BlackWhite
Current Rating (Amps)
8A12A
Voltage Rating
600V600VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450400
0430450400
CONN HEADER R/A 4POS 3MM
Molex
26,752
In Stock
1 : ¥12.40000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
1-350943-0
1-350943-0
CONN HEADER R/A 3POS 6.35MM
TE Connectivity AMP Connectors
14,551
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.160" (4.06mm)
-
0.360" (9.14mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Mounting Flange
-40°C ~ 105°C
-
UL94 V-0
White
12A
600VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.