Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
CTMicro-Latch 53253
Packaging
BulkTray
Number of Positions
34
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Contact Length - Mating
0.130" (3.30mm)0.165" (4.20mm)
Contact Length - Post
0.126" (3.20mm)0.138" (3.50mm)
Overall Contact Length
0.331" (8.40mm)0.358" (9.09mm)
Insulation Height
0.217" (5.51mm)0.268" (6.80mm)
Contact Shape
CircularSquare
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
125VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53253-0470
0532530470
CONN HEADER VERT 4POS 2MM
Molex
108,968
In Stock
1 : ¥1.97000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
34,711
In Stock
1 : ¥2.63000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.165" (4.20mm)
0.126" (3.20mm)
0.358" (9.09mm)
0.268" (6.80mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
Varies by Wire Gauge
125VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.