Headers, Male Pins

Results: 2
Manufacturer
3MMolex
Series
3000KK396, 41791
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
534
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Number of Positions Loaded
3All
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Fastening Type
Friction LockLatch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)0.450" (11.43mm)
Contact Length - Post
0.112" (2.84mm)0.140" (3.56mm)
Overall Contact Length
0.652" (16.56mm)0.720" (18.29mm)
Insulation Height
0.446" (11.33mm)0.680" (17.27mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)60.0µin (1.52µm)
Contact Material
-Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPolyester, Glass Filled
Features
-Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1.75A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
N3431-6302RB
N3431-6302RB
CONN HEADER VERT 34POS 2.54MM
3M
5,764
In Stock
1 : ¥46.71000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
KK 41791 Series
0026624051
CONN HEADER VERT 5POS 3.96MM
Molex
55,450
In Stock
1 : ¥5.99000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
3
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.