Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.TE Connectivity AMP Connectors
Series
KK254, 7478MTA-156MTMM
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
2816
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.150" (3.81mm)0.264" (6.70mm)0.400" (10.16mm)
Contact Length - Post
0.114" (2.90mm)0.125" (3.18mm)0.141" (3.58mm)
Overall Contact Length
0.323" (8.20mm)0.650" (16.51mm)-
Insulation Height
0.059" (1.50mm)0.256" (6.50mm)0.425" (10.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonThermoplastic, Glass Filled
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A-Varies by Wire Gauge
Voltage Rating
600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
02-05-3021
0022053021
CONN HEADER R/A 2POS 2.54MM
Molex
14,341
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.264" (6.70mm)
0.141" (3.58mm)
-
0.256" (6.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
640445-8, 644752-8
640445-8
CONN HEADER VERT 8POS 3.96MM
TE Connectivity AMP Connectors
16,022
In Stock
1 : ¥4.19000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
CONN HEADER VERT 16POS 2MM
MTMM-108-04-S-D-150
CONN HEADER VERT 16POS 2MM
Samtec Inc.
0
In Stock
516
Factory
Check Lead Time
1 : ¥30.13000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.150" (3.81mm)
0.114" (2.90mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.