Headers, Male Pins

Results: 3
Manufacturer
MolexOmron Electronics Inc-EMC Div
Series
PicoBlade 53047XJ8
Packaging
BulkTray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)-
Number of Positions
24
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.089" (2.25mm)0.169" (4.30mm)
Contact Length - Post
0.091" (2.30mm)0.110" (2.79mm)
Overall Contact Length
0.339" (8.60mm)-
Insulation Height
0.059" (1.50mm)0.165" (4.20mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
5.90µin (0.150µm)35.4µin (0.90µm)
Contact Finish - Post
-Tin
Contact Material
Brass, NickelPhosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2A-
Voltage Rating
300V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0530470210
0530470210
CONN HEADER VERT 2POS 1.25MM
Molex
60,438
In Stock
1 : ¥1.89000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
32,762
In Stock
28,100
Factory
1 : ¥4.19000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.169" (4.30mm)
0.110" (2.79mm)
0.339" (8.60mm)
0.059" (1.50mm)
Square
Gold
5.90µin (0.150µm)
-
Brass, Nickel
Polyphenylene Sulfide (PPS), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
300V
XJ8C-0411
XJ8C-0411
CONN HEADER VERT 4POS 2.54MM
Omron Electronics Inc-EMC Div
1,039
In Stock
1 : ¥8.62000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.169" (4.30mm)
0.110" (2.79mm)
0.339" (8.60mm)
0.059" (1.50mm)
Square
Gold
5.90µin (0.150µm)
-
Brass, Nickel
Polyphenylene Sulfide (PPS), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
2A
300V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.