Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,710 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
2,801 In Stock | 1 : ¥7.22000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | - | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC |