Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,673 In Stock | 1 : ¥6.73000 Tray | - | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.213" (5.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A (AC/DC) | 50VAC/DC | ||
4,648 In Stock 750 Factory | 1 : ¥7.80000 Cut Tape (CT) 150 : ¥7.47093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
4,720 In Stock | 1 : ¥11.90000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.190" (4.83mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | 110V | |||
0 In Stock Check Lead Time | 4,800 : ¥2.16539 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - |