Headers, Male Pins

Results: 5
Manufacturer
MolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
AMPMODUC-Grid 70246Micro-Lock PLUS 505448Pico-Lock 205338WR-PHD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
2582024
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.157" (4.00mm)0.236" (6.00mm)0.240" (6.10mm)-
Contact Length - Post
0.118" (3.00mm)0.135" (3.43mm)-
Overall Contact Length
0.500" (12.70mm)-
Insulation Height
0.059" (1.50mm)0.100" (2.54mm)0.102" (2.60mm)0.352" (8.95mm)0.365" (9.27mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
3.94µin (0.100µm)15.0µin (0.38µm)-
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Keying SlotPick and PlacePick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-
Current Rating (Amps)
2A3A6.5A-Varies by Wire Gauge
Voltage Rating
50VAC/DC125VAC/DC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
70246-2001
0702462001
CONN HEADER VERT 20POS 2.54MM
Molex
1,985
In Stock
1 : ¥20.69000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
0.500" (12.70mm)
0.365" (9.27mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-
-
UL94 V-0
Black
-
-
2053380005
2053380005
PICO-LOCK 2.0 W/B HEADER ASSY ET
Molex
11,519
In Stock
1 : ¥12.23000
Cut Tape (CT)
1,800 : ¥7.96967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.102" (2.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
6.5A
250V
2842143-4
2842143-4
8P,2MM,BRK HDR,DRVT,SMD,0.38AU,T
TE Connectivity AMP Connectors
2,722
In Stock
1 : ¥11.08000
Cut Tape (CT)
450 : ¥9.14956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
2A
125VAC/DC
5054483291
5054482491
1.25WB DL RA ASSY 24CKT BK G010
Molex
9,481
In Stock
1 : ¥24.96000
Cut Tape (CT)
500 : ¥10.78768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
24
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.352" (8.95mm)
Square
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
61300211021
61300211021
CONN HEADER R/A 2POS 2.54MM
Würth Elektronik
984
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.