Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,704 In Stock | 1 : ¥18.80000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.149" (3.78mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V | |||
1,218 In Stock | 1 : ¥8.13000 Cut Tape (CT) 900 : ¥5.58704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.232" (5.90mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC/DC |