Headers, Male Pins

Results: 2
Number of Positions
818
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
5.00µin (0.127µm)100.0µin (2.54µm)
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5-146259-4
5-146259-4
CONN HEADER VERT 8POS 2.54MM
TE Connectivity AMP Connectors
2,733
In Stock
1 : ¥6.73000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
0.410" (10.41mm)
0.090" (2.29mm)
Square
Gold
5.00µin (0.127µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
9-146258-0-09
CONN HEADER VERT 18POS 2.54MM
TE Connectivity AMP Connectors
59
In Stock
Value Added Item
1 : ¥8.78000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
18
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
0.410" (10.41mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.