Headers, Male Pins

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
AMPMODU MTETSW
Packaging
BulkTube
Number of Positions
26
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Press-Fit, SolderSolder
Fastening Type
Latch HolderPush-Pull
Contact Length - Post
0.100" (2.54mm)0.130" (3.30mm)
Overall Contact Length
0.430" (10.92mm)0.545" (13.84mm)
Insulation Height
0.100" (2.54mm)0.535" (13.60mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)Thermoplastic
Features
-Keying Slot
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C
Current Rating (Amps)
3A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
(x)-103669-x
5-103669-5
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
34,483
In Stock
1 : ¥7.72000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.545" (13.84mm)
0.535" (13.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
TSW Series
TSW-102-07-T-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
3,013
In Stock
44,956
Factory
Value Added Item
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.