Headers, Male Pins

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
AMPMODU Mod IIWR-MPC3
Packaging
BulkTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
34
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.264" (6.70mm)-
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)
Overall Contact Length
0.500" (12.70mm)-
Insulation Height
0.110" (2.79mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Features
-Board Guide
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C
Insulation Color
BlackGreen
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Breakaway Vert 3 Gold Pins Green
826629-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
28,431
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.264" (6.70mm)
0.126" (3.20mm)
0.500" (12.70mm)
0.110" (2.79mm)
Square
Gold
3.90µin (0.099µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-65°C ~ 105°C
-
UL94 V-0
Green
5A
-
66200411122
66200411122
CONN HEADER VERT 4POS 3MM
Würth Elektronik
1,720
In Stock
1 : ¥3.37000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.