Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.MolexSullins Connector SolutionsWürth Elektronik
Series
-Pico-EZmate Plus 212134WR-PHDXH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderPlug
Contact Type
Male PinTab
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
24510
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.134" (3.40mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.039" (1.00mm)0.047" (1.20mm)0.100" (2.54mm)0.276" (7.00mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
-BlackNatural
Current Rating (Amps)
1A3AVaries by Wire Gauge
Voltage Rating
50VAC/DC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B4B-XH-A(LF)(SN)
B4B-XH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
251,307
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
61300511121
61300511121
CONN HEADER VERT 5POS 2.54MM
Würth Elektronik
11,471
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
2121340002
2121340002
PICO-EZMATE PLUS1.0 PLUGASSY ETP
Molex
54,108
In Stock
1 : ¥6.24000
Cut Tape (CT)
7,000 : ¥2.84110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug
Tab
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.047" (1.20mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
GRPB052VWQS-RC
GRPB052VWQS-RC
CONN HEADER SMD 10POS 1.27MM
Sullins Connector Solutions
59,655
In Stock
1 : ¥8.70000
Tube
-
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.