Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,371 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.197" (5.00mm) | 0.154" (3.91mm) | - | 0.307" (7.80mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 125°C | - | UL94 V-0 | Blue | 3A | - | |||
657 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.197" (5.00mm) | 0.134" (3.40mm) | 0.411" (10.44mm) | 0.368" (9.35mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
434 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.197" (5.00mm) | 0.154" (3.91mm) | - | 0.307" (7.80mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 125°C | - | UL94 V-0 | Blue | 3A | - |