Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)Harwin Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
AMPMODU Mod IIDubox™M20MTA-156WR-WTB
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
234825
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 2 WallUnshrouded
Fastening Type
Friction LockLocking RampPush-Pull
Contact Length - Mating
0.197" (5.00mm)0.240" (6.10mm)0.264" (6.70mm)0.276" (7.00mm)0.400" (10.16mm)
Contact Length - Post
0.118" (3.00mm)0.125" (3.18mm)0.126" (3.20mm)0.134" (3.40mm)
Overall Contact Length
0.411" (10.44mm)0.460" (11.68mm)0.496" (12.60mm)0.500" (12.70mm)0.650" (16.51mm)
Insulation Height
0.100" (2.54mm)0.110" (2.79mm)0.368" (9.35mm)0.425" (10.80mm)0.445" (11.30mm)
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-Flash
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Thermoplastic, Glass Filled
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C
Insulation Color
BlackGreenNatural
Current Rating (Amps)
3A3A per Contact5AVaries by Wire Gauge
Voltage Rating
50VAC600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640445-3, 644752-3
640445-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
56,230
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
66100211622
66100211622
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
1,564
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Locking Ramp
0.276" (7.00mm)
0.118" (3.00mm)
0.496" (12.60mm)
0.445" (11.30mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
50VAC
M20-9xx0445 Dual
M20-9980445
CONN HEADER VERT 8POS 2.54MM
Harwin Inc.
11,022
In Stock
1 : ¥3.86000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
76384-304LF
76384-304LF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
1,947
In Stock
1 : ¥6.49000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Friction Lock
0.197" (5.00mm)
0.134" (3.40mm)
0.411" (10.44mm)
0.368" (9.35mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
-
2-825433-5
2-825433-5
CONN HEADER VERT 25POS 2.54MM
TE Connectivity AMP Connectors
3,623
In Stock
1 : ¥21.76000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
25
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.264" (6.70mm)
0.126" (3.20mm)
0.500" (12.70mm)
0.110" (2.79mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-65°C ~ 105°C
-
UL94 V-0
Green
5A
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.