Headers, Male Pins

Results: 2
Manufacturer
CNC TechHarwin Inc.
Series
-M20
Packaging
BulkTray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
1620
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.118" (3.00mm)-
Overall Contact Length
0.460" (11.68mm)-
Insulation Height
0.100" (2.54mm)0.213" (5.40mm)
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Gold
Insulation Material
Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T
Features
-Keying Slot
Current Rating (Amps)
1A3A per Contact
Voltage Rating
50VAC/DC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-20-0300-00
3220-20-0300-00
CONN HEADER SMD 20POS 1.27MM
CNC Tech
51,426
In Stock
1 : ¥11.58000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
M20-9xxxx45 Dual
M20-9980845
CONN HEADER VERT 16POS 2.54MM
Harwin Inc.
821
In Stock
1 : ¥6.57000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.