Headers, Male Pins

Results: 3
Manufacturer
MolexSullins Connector SolutionsTE Connectivity AMP Connectors
Series
-AMPMODU Mod IIKK396, 41791
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
3880
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 1 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.450" (11.43mm)
Contact Length - Post
0.120" (3.05mm)0.140" (3.56mm)
Overall Contact Length
0.440" (11.18mm)0.448" (11.39mm)0.720" (18.29mm)
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)0.446" (11.33mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)-
Contact Material
-BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AMPMODU Mod II Breakaway Vert Gold 3 Pin
5-146280-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
103,990
In Stock
1 : ¥4.19000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
PRECxxxDAAN-RC Series
PREC040DAAN-RC
CONN HEADER VERT 80POS 2.54MM
Sullins Connector Solutions
5,216
In Stock
1 : ¥8.46000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
80
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
26-61-4080
0026614080
CONN HEADER VERT 8POS 3.96MM
Molex
3,199
In Stock
1 : ¥16.26000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
8
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Gold
20.0µin (0.51µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.