Headers, Male Pins

Results: 2
Features
-Board Guide
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
b06b-pask-1(lf)(sn)
B06B-PASK-1
CONN HEADER VERT 6POS 2MM
JST Sales America Inc.
64,894
In Stock
1 : ¥4.19000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B06B-PASK(LF)(SN), B06B-PASK-1(LF)(SN))
B06B-PASK
CONN HEADER VERT 6POS 2MM
JST Sales America Inc.
932
In Stock
1 : ¥4.19000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.