Headers, Male Pins

Results: 5
Manufacturer
3MJST Sales America Inc.MolexSamtec Inc.
Series
810EHFFlex Stack, TLWMicro-Latch 53253XH
Packaging
BulkTrayTube
Product Status
ActiveObsolete
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
3483640
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, ShortPush-Pull
Contact Length - Mating
0.105" (2.67mm)0.120" (3.05mm)0.130" (3.30mm)0.140" (3.56mm)-
Contact Length - Post
0.090" (2.29mm)0.134" (3.40mm)0.138" (3.50mm)0.170" (4.32mm)
Overall Contact Length
0.331" (8.40mm)0.335" (8.51mm)-
Insulation Height
0.060" (1.52mm)0.217" (5.51mm)0.263" (6.67mm)0.276" (7.00mm)0.310" (7.87mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Board LockKeying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
0.75A1.75A3A5.2A per Contact-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B3B-XH-A(LF)(SN)
B3B-XH-A
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
168,341
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
53253-0470
0532530470
CONN HEADER VERT 4POS 2MM
Molex
109,095
In Stock
1 : ¥1.97000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
EHF-120-01-L-D-RA
EHF-120-01-L-D-RA
CONN HEADER R/A 40POS 1.27MM
Samtec Inc.
119
In Stock
2,132
Factory
1 : ¥92.52000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.090" (2.29mm)
-
0.263" (6.67mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 125°C
-
-
Black
1.75A
-
Flex Stack TLW
TLW-104-05-T-D
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
529
In Stock
2,659
Factory
Value Added Item
1 : ¥9.93000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.105" (2.67mm)
0.170" (4.32mm)
0.335" (8.51mm)
0.060" (1.52mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
5.2A per Contact
-
CONN HEADER R/A 36POS 1.27MM
81036-550203-RB
CONN HEADER R/A 36POS 1.27MM
3M
0
In Stock
1,050 : ¥70.49689
Tray
Tray
Obsolete
Header
Male Pin
0.050" (1.27mm)
36
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Short
0.140" (3.56mm)
0.090" (2.29mm)
-
0.310" (7.87mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
0.75A
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.