Headers, Male Pins

Results: 2
Insulation Color
BlackGray
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0346960100
0346960100
CONN HEADER R/A 10POS
Molex
8,361
In Stock
1 : ¥29.23000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
10 (6 + 4 Power)
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.110" (2.79mm)
-
0.868" (22.05mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-40°C ~ 100°C
-
-
Black
-
500V
Stac64 34696 Series
0346960101
CONN HEADER R/A 10POS
Molex
8,292
In Stock
1 : ¥12.97000
Tray
Tray
Active
Header
Male Blade; Male Pin
-
10 (6 + 4 Power)
2
0.248" (6.30mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.110" (2.79mm)
-
0.868" (22.05mm)
Rectangular, Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-40°C ~ 100°C
-
-
Gray
-
500V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.