Headers, Male Pins

Results: 4
Manufacturer
3MAmphenol ICC (FCI)Harwin Inc.TE Connectivity AMP Connectors
Series
AMP-LatchBERGSTIK® IID3000M20
Packaging
BagBulkTray
Connector Type
HeaderHeader, Cuttable
Number of Positions
3103240
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Latch Lock/Eject Hooks, LongPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)0.112" (2.84mm)0.118" (3.00mm)0.150" (3.81mm)
Overall Contact Length
0.460" (11.68mm)0.480" (12.19mm)0.639" (16.23mm)0.652" (16.56mm)
Insulation Height
0.100" (2.54mm)0.549" (13.94mm)0.680" (17.27mm)
Contact Finish - Mating
GoldGold or Gold-PalladiumGold or Gold, GXT™
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
-BrassPhosphor Bronze
Insulation Material
-Polyamide (PA6T), Nylon 6TPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-65°C ~ 130°C-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
1A1.75A3A3A per Contact
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0345
M20-9990345
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
123,148
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
D3793-6302-AR
D3793-6302-AR
CONN HEADER VERT 10POS 2.54MM
3M
650
In Stock
1 : ¥15.27000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
5499206-9
5499206-9
CONN HEADER VERT 40POS 2.54MM
TE Connectivity AMP Connectors
3,982
In Stock
1 : ¥64.53000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.110" (2.79mm)
0.639" (16.23mm)
0.549" (13.94mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
-
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
68602-xxx
68602-132HLF
CONN HEADER VERT 32POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : ¥17.37480
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.