Headers, Male Pins

Results: 7
Manufacturer
JST Sales America Inc.Molex
Series
53259EHNano-Fit 105314PAUltra-Fit 172287
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)
Number of Positions
2410
Number of Rows
12
Row Spacing - Mating
0.098" (2.50mm)-
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Friction LockLatch HolderLocking Ramp
Contact Length - Mating
0.126" (3.20mm)0.130" (3.30mm)-
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)0.138" (3.50mm)
Overall Contact Length
0.319" (8.10mm)-
Insulation Height
0.236" (6.00mm)0.247" (6.28mm)0.303" (7.70mm)0.311" (7.90mm)0.465" (11.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)39.4µin (1.00µm)60.0µin (1.52µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass FilledPolybutylene Terephthalate (PBTP)
Features
-Board GuideSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250V400V-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-EH-A
B2B-EH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
334,618
In Stock
1 : ¥1.15000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.130" (3.30mm)
0.126" (3.20mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B02B-PASK-1(LF)(SN), B02B-PASK(LF)(SN)
B02B-PASK-1
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
325,791
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
1053141x04
1053141204
CONN HEADER R/A 4POS 2.5MM
Molex
7,455
In Stock
1 : ¥13.38000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
1053141x10
1053141210
CONN HEADER R/A 10POS 2.5MM
Molex
20,990
In Stock
1 : ¥18.06000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
10
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
B4B-EH-A
B4B-EH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
134,924
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.130" (3.30mm)
0.126" (3.20mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
0532590429
0532590429
CONN HEADER R/A 4POS 3.5MM
Molex
10,134
In Stock
1 : ¥9.77000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.311" (7.90mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBTP)
Board Guide
-
-
UL94 V-0
-
-
-
1722871104
1722871104
CONN HEADER VERT 4POS 3.5MM
Molex
2,380
In Stock
1,260 : ¥4.75888
Bulk
Bulk
Active
Header
Male Pin
0.138" (3.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
-
400V
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.