Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4,860 : ¥20.02001 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.130" (3.30mm) | - | - | 0.364" (9.25mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | - | Thermoplastic, Glass Filled | Board Guide | -55°C ~ 130°C | - | UL94 V-0 | Natural | 1A (DC) | - | |||
0 In Stock Check Lead Time | 2,916 : ¥67.20976 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.130" (3.30mm) | - | - | 0.364" (9.25mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | - | Thermoplastic, Glass Filled | Board Guide | -55°C ~ 130°C | - | UL94 V-0 | Natural | 1A (DC) | - |