Headers, Male Pins

Results: 3
Manufacturer
CNC TechJST Sales America Inc.
Series
-ZH
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.059" (1.50mm)0.098" (2.50mm)
Number of Positions
237
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Post
0.134" (3.40mm)-
Insulation Height
0.146" (3.70mm)0.226" (5.75mm)
Contact Shape
CircularSquare
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6T
Features
-Solder Retention
Insulation Color
NaturalWhite
Current Rating (Amps)
1A3A
Voltage Rating
50V250V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
51125-03-0200-01
51125-03-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 3 C
CNC Tech
3,742
In Stock
1 : ¥0.90000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.226" (5.75mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
3A
250V
51125-02-0200-01
51125-02-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 2 C
CNC Tech
15,321
In Stock
1 : ¥1.23000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.226" (5.75mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
3A
250V
S7B-ZR-SM3A-TF
S7B-ZR-SM4A-TF
CONN HEADER SMD R/A 7POS 1.5MM
JST Sales America Inc.
20,202
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥3.60985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.146" (3.70mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.