Hard Metric, Standard

Results: 9
Connector Type
Header, Male Pins and BladesReceptacle, Female Sockets
Connector Style
ZDZD Plus
Number of Positions
4080
Number of Rows
48
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
500-080-231-B01
500-080-231-B01
ZD CONNECTOR 2.0MM HARD METRIC,
EDAC Inc.
0
In Stock
Obsolete
Tube
Obsolete
Header, Male Pins and Blades
ZD
80
All
0.098" (2.50mm)
8
Through Hole
Press-Fit
-
Gold
Flash
500-080-225-A02
500-080-225-A02
ZD COONECTOR, 2.0 MM HARD METRIC
EDAC Inc.
0
In Stock
Obsolete
Tube
Obsolete
Receptacle, Female Sockets
ZD
80
All
0.098" (2.50mm)
8
Board Edge, Through Hole, Right Angle
Press-Fit
-
Gold
Flash
500-040-231-x01
500-040-231-C01
ZD CONNECTOR, 2.0 MM HARD METRIC
EDAC Inc.
0
In Stock
Obsolete
Tube
Obsolete
Header, Male Pins and Blades
ZD
40
All
0.098" (2.50mm)
4
Through Hole
Press-Fit
-
Gold
Flash
500-040-225-E02
500-040-225-E02
ZD CONNECTOR, 2.0 MM HARD METRIC
EDAC Inc.
0
In Stock
Obsolete
Tube
Obsolete
Receptacle, Female Sockets
ZD
40
All
0.098" (2.50mm)
4
Board Edge, Through Hole, Right Angle
Press-Fit
-
Gold
Flash
500-080-225-D01
500-080-225-D01
ZD CONNECTOR, 2.0MM HARD METRICM
EDAC Inc.
0
In Stock
Obsolete
Tube
Obsolete
Header, Male Pins and Blades
ZD
80
All
0.098" (2.50mm)
8
Board Edge, Through Hole, Right Angle
Press-Fit
-
Gold
Flash
500-080-231-H01
500-080-231-H01
ZD+ CONNECTOR, 2.0MM HARD METRIC
EDAC Inc.
0
In Stock
Obsolete
Tube
Obsolete
Header, Male Pins and Blades
ZD Plus
80
All
0.098" (2.50mm)
8
Through Hole
Press-Fit
-
Gold
Flash
500-080-225-F02
500-080-225-F02
ZD+ CONNECTOR, 2.0MM HARD METRIC
EDAC Inc.
0
In Stock
Obsolete
Tube
Obsolete
Receptacle, Female Sockets
ZD Plus
80
All
0.098" (2.50mm)
8
Board Edge, Through Hole, Right Angle
Press-Fit
-
Gold
Flash
500-040-231-x01
500-040-231-J01
ZD+ CONNECTOR, 2.0MM HARD METRIC
EDAC Inc.
0
In Stock
Obsolete
Tube
Obsolete
Header, Male Pins and Blades
ZD Plus
40
All
0.098" (2.50mm)
4
Through Hole
Press-Fit
-
Gold
Flash
500-040-225-G02
500-040-225-G02
ZD+ CONNECTOR, 2.0MM HARD METRIC
EDAC Inc.
0
In Stock
Obsolete
Tube
Obsolete
Receptacle, Female Sockets
ZD Plus
40
All
0.098" (2.50mm)
4
Board Edge, Through Hole, Right Angle
Press-Fit
-
Gold
Flash
Showing
of 9

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).