Hard Metric, Standard
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Mounting Type | Termination | Connector Usage | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,375 In Stock | 1 : ¥66.34000 Tube | Tube | Active | Header, Male Pins | A 22 | 154 (110 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
2,340 In Stock | 1 : ¥67.16000 Tube | Tube | Active | Header, Male Pins | A 22 | 154 (110 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | CompactPCI Hot Swap | Gold | 30.0µin (0.76µm) | |||
165 In Stock | 1 : ¥130.45000 Tube | Tube | Active | Header, Male Pins | A 22 | 154 (110 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
149 In Stock | 1 : ¥74.63000 Tube | Tube | Active | Header, Male Pins | B 25 | 175 (125 + 50 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 945 : ¥33.35231 Tube | Tube | Active | Header, Male Pins | C 11 | 55 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) |