Results: 0
Manufacturer
3MBivar Inc.Bud IndustriesDavies Molding, LLCEssentra Access SolutionsEssentra ComponentsHammond ManufacturingKeystone ElectronicsPiton EngineeringRAF Electronic HardwareSchneider ElectricSchroffTripp LiteVector Electronics
Series
-*0692069306970698071007301427148140204040
Packaging
BagBoxBulkTray
Product Status
ActiveObsolete
Type
-Drawer, TypeFolds FlatHandleHinged EndsInsetInstrumentationRotating
Height
0.190" (4.83mm)0.335" (8.50mm)0.339" (8.61mm)0.472" (12.00mm)0.500" (12.70mm)0.512" (13.00mm)0.625" (15.88mm)0.630" (16.00mm)0.748" (19.00mm)0.750" (19.05mm)0.752" (19.10mm)0.787" (20.00mm)
Length - Center to Center
0.748" (19.00mm)0.750" (19.05mm)0.866" (22.00mm)0.875" (22.23mm)0.984" (24.99mm)0.984" (25.00mm)1.000" (25.40mm)1.102" (28.00mm)1.125" (28.58mm)1.250" (31.75mm)1.252" (31.80mm)1.260" (32.00mm)
Thread/Screw/Hole Size
0.250" (6.35mm) Inner Dia0.260" (6.60mm) Inner Dia1/2"-131/4"-201/4"-281/4"-453/8"-163/8"-245/16"-185/16"-24-#10-24
Material
-ABS/PolycarbonateAluminumAluminum, AnodizedAluminum, Black CoatingAluminum, NylonAluminum, PolyamideAluminum, SteelBrassBrass, Black CoatingBrass, Chrome PlatedBrass, Nickel Finish
Mounting Type
-ClipsScrew Holes, BackScrew Holes, Back & FrontScrew Holes, FrontScrew, Bolt
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.