A3G4250DTR | |
---|---|
DigiKey Part Number | 497-13200-2-ND - Tape & Reel (TR) 497-13200-1-ND - Cut Tape (CT) 497-13200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3G4250DTR |
Description | IC MEMS MOTION SENSOR 16-LGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A3G4250DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±245 | |
Sensitivity (LSB/(°/s)) | 114 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 4.45Hz ~ 483Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 6.1 mA | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.82000 | ¥193.82 |
10 | ¥153.44000 | ¥1,534.40 |
25 | ¥145.36760 | ¥3,634.19 |
100 | ¥125.17820 | ¥12,517.82 |
500 | ¥117.10222 | ¥58,551.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥107.41102 | ¥322,233.06 |